Part Details for 74003 by Wiha Quality Tools
Overview of 74003 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC6352
|
Newark | Standard Bit Slotted 3.0 X 50Mm - 10 Pack Rohs Compliant: Yes |Wiha 74003 Min Qty: 3 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$32.5800 | Buy Now |
DISTI #
74003-ND
|
DigiKey | BIT SLOT 0.5M X3MM 1.97" 1=10PK Min Qty: 3 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4400 | Buy Now |
DISTI #
596-74003
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Slotted Power Bit 3.0 x 50mm - 10 pack | 3 |
|
$24.8900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$24.4400 / $25.9700 | Buy Now | |
DISTI #
435-211
|
Techni-Tool, Inc. | Wiha 74003 Power Bit, Slotted Type, 3.0mm Size, 1/4" Hex Drive, 50mm OAL, 10/Package | 16 |
|
$29.3200 | Buy Now |
DISTI #
435-211
|
TestEquity LLC | Wiha 74003 Power Bit, Slotted Type, 3.0mm Size, 1/4" Hex Drive, 50mm OAL, 10/Package | 16 |
|
$29.3200 | Buy Now |