Part Details for 74029-6998 by Molex
Overview of 74029-6998 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74029-6998
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 264 |
|
$21.7000 / $28.0000 | Buy Now |
Part Details for 74029-6998
74029-6998 CAD Models
74029-6998 Part Data Attributes
|
74029-6998
Molex
Buy Now
Datasheet
|
Compare Parts:
74029-6998
Molex
Board Connector, 2 Contact(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Depth | 0.596 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 3 mΩ | |
Contact Style | BLADE PIN-SKT | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Reference Standard | UL, CSA | |
Terminal Length | 0.129 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 2 |
Alternate Parts for 74029-6998
This table gives cross-reference parts and alternative options found for 74029-6998. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74029-6998, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
92232-813 | Card Edge Connector, 72 Contact(s), 1 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Amphenol FCi | 74029-6998 vs 92232-813 |
1766689-1 | Board Connector, 2 Contact(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator | TE Connectivity | 74029-6998 vs 1766689-1 |
DFD01-53-A-B-B | Board Connector, 53 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | Wave Tech Co Ltd | 74029-6998 vs DFD01-53-A-B-B |
DFD01-53-A-B-A | Board Connector, 53 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | Wave Tech Co Ltd | 74029-6998 vs DFD01-53-A-B-A |
92232-613 | Card Edge Connector, 72 Contact(s), 1 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Amphenol FCi | 74029-6998 vs 92232-613 |