Part Details for 740X043122JP by CTS Corporation
Overview of 740X043122JP by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 740X043122JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
774-740X043122JP
|
Mouser Electronics | Resistor Networks & Arrays 1.2Kohms 5% Isolated | 0 |
|
$0.0350 / $0.3500 | Order Now |
Part Details for 740X043122JP
740X043122JP CAD Models
740X043122JP Part Data Attributes
|
740X043122JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
740X043122JP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.062W, 1200ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.031 W | |
First Element Resistance | 1200 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 0.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.062 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1200 Ω | |
Size Code | 0203 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 12.5 V |
Alternate Parts for 740X043122JP
This table gives cross-reference parts and alternative options found for 740X043122JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 740X043122JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1H2NLTD122J | RES NET,THICK FILM,1.2K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Speer Electronics Inc | 740X043122JP vs CN1H2NLTD122J |
CN1H2KTTP122J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 1200ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | 740X043122JP vs CN1H2KTTP122J |
CN1H2NTBK122J | RES NET,THICK FILM,1.2K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Corporation | 740X043122JP vs CN1H2NTBK122J |
CN1H2NLBK122J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 1200ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | 740X043122JP vs CN1H2NLBK122J |
CN1H2NTTD122J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 1200ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 | KOA Speer Electronics Inc | 740X043122JP vs CN1H2NTTD122J |
RAF052DJT1K20 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 1200ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 740X043122JP vs RAF052DJT1K20 |
CN1H2NKTTP122J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 1200ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | 740X043122JP vs CN1H2NKTTP122J |
CN1H2NTBK122J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 1200ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | 740X043122JP vs CN1H2NTBK122J |