Part Details for 741X083510JP by CTS Corporation
Overview of 741X083510JP by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 741X083510JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
741X083510JP-ND
|
DigiKey | RES ARRAY 4 RES 51 OHM 0804 Min Qty: 20000 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0123 | Buy Now |
DISTI #
741X083510JP
|
Avnet Americas | Resistor, Array, 51 Ohm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: 741X083510JP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0071 | Buy Now |
DISTI #
774-741X083510JP
|
Mouser Electronics | Resistor Networks & Arrays 51ohms 5% Isolated RoHS: Compliant | 4963 |
|
$0.0120 / $0.1200 | Buy Now |
|
Future Electronics | Res Thick Film Array 51 Ohm 5% 1/4W ±200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) C RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0104 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 51 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R RoHS: Compliant | 0 |
|
$0.0096 / $0.0136 | Buy Now |
|
NexGen Digital | 41477 |
|
RFQ |
Part Details for 741X083510JP
741X083510JP CAD Models
741X083510JP Part Data Attributes
|
741X083510JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
741X083510JP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 51ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 51 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.252 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 51 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for 741X083510JP
This table gives cross-reference parts and alternative options found for 741X083510JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741X083510JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC124-JR-1051R | Array/Network Resistor, Isolated, 0.0625W, 51ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0408 | YAGEO Corporation | 741X083510JP vs YC124-JR-1051R |
741X083510J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 51ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | CTS Corporation | 741X083510JP vs 741X083510J |
RAV104D515%R | RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, CHIP | SEI Stackpole Electronics Inc | 741X083510JP vs RAV104D515%R |
CN1E4LTD510J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 51ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | 741X083510JP vs CN1E4LTD510J |
RCA02-4D510J | Array/Network Resistor, 0.0625W, 51ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Ralec | 741X083510JP vs RCA02-4D510J |
CN1E4KTTP510J | Array/Network Resistor, Isolated, 0.063W, 51ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 741X083510JP vs CN1E4KTTP510J |
CN1E4KLTP510J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 51ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | 741X083510JP vs CN1E4KLTP510J |
RTA02-4D510J | Array/Network Resistor, 0.0625W, 51ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Ralec | 741X083510JP vs RTA02-4D510J |
RAVF104D515%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 741X083510JP vs RAVF104D515%R |
ACN1E4GTP4J510LF | Array/Network Resistor, 0.25W, 51ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | 741X083510JP vs ACN1E4GTP4J510LF |