Part Details for 741C083682JP by CTS Corporation
Overview of 741C083682JP by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 741C083682JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
741C083682JP-ND
|
DigiKey | RES ARRAY 4 RES 6.8K OHM 0804 Min Qty: 20000 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0184 | Buy Now |
DISTI #
741C083682JP
|
Avnet Americas | Resistor, Array, 6.8 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: 741C083682JP) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0142 / $0.0196 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0169 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0148 / $0.0207 | Buy Now |
DISTI #
741C083682JP
|
Avnet Americas | Resistor, Array, 6.8 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: 741C083682JP) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0142 / $0.0196 | Buy Now |
DISTI #
741C083682JP
|
Avnet Americas | Resistor, Array, 6.8 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: 741C083682JP) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0142 / $0.0196 | Buy Now |
Part Details for 741C083682JP
741C083682JP CAD Models
741C083682JP Part Data Attributes
|
741C083682JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
741C083682JP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 6800ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 6800 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.375 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.252 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6800 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 6800 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for 741C083682JP
This table gives cross-reference parts and alternative options found for 741C083682JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741C083682JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
741C083682J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 6800ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | CTS Corporation | 741C083682JP vs 741C083682J |
STA024CJ6K8Q10 | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 6800ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | 741C083682JP vs STA024CJ6K8Q10 |