Part Details for 742-600 by WAGO Innovative Connections
Overview of 742-600 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 742-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3752
|
Newark | End Plate, Snap-Fit Type, 1.5 Mm Thick, Orange |Wago 742-600 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2700 / $0.4910 | Buy Now |
DISTI #
2946-742-600-ND
|
DigiKey | END PLATE, SNAP-FIT TYPE, 1.5 MM Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3103 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.1742 | Buy Now |
|
Onlinecomponents.com | End plate - snap-fit type - 1.5 mm thick - orange RoHS: Compliant | 0 |
|
$0.2200 / $0.3150 | Buy Now |