-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-AFB EMI Suppression Axial Ferrite Bead
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T6929
|
Newark | Ferrite Core, Cylindrical, 454Ohm, Outer Diameter:12.1Mm, Product Length:15.5Mm, Inner Diameter:7.3Mm, Frequency Min:-, Frequency Max:-, Impedance:454Ohm, Product Range:We-Afb Series Rohs Compliant: Yes |Wurth Elektronik 74270034 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 893 |
|
$1.6100 / $1.8100 | Buy Now |
DISTI #
732-1551-ND
|
DigiKey | FERRITE CORE 160 OHM SOLID 7.3MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2143 In Stock |
|
$1.2400 / $1.5800 | Buy Now |
DISTI #
710-74270034
|
Mouser Electronics | Ferrite Cable Cores WE-AFB Axial 25MHz 85Ohm RoHS: Compliant | 1493 |
|
$1.2300 / $1.5800 | Buy Now |
|
Quest Components | FERRITE BEAD, 1 FUNCTION(S) | 10 |
|
$2.1218 / $2.3063 | Buy Now |
DISTI #
85D1256
|
Bürklin Elektronik | WE-AFB EMI Suppression Axial Ferrite Bead, 74270034 Min Qty: 1 | 19 |
|
$1.3567 / $1.5738 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74270034
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74270034
Wurth Elektronik
WE-AFB EMI Suppression Axial Ferrite Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Diameter | 12.1 mm | |
Filter Type | FERRITE BEAD | |
Height | 15.5 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 160 OHM Ω |