Part Details for 74270097 by Wurth Elektronik
Overview of 74270097 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74270097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T6936
|
Newark | Ferrite Core, Cylindrical, 680 Ohm, Outer Diameter:61Mm, Product Length:12.7Mm, Inner Diameter:35.5Mm, Frequency Min:-, Frequency Max:-, Impedance:680Ohm, Product Range:We-Tof Series Rohs Compliant: Yes |Wurth Elektronik 74270097 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$7.0800 / $7.8000 | Buy Now |
DISTI #
732-1565-ND
|
DigiKey | FERRITE CORE 133 OHM SOLID Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
274 In Stock |
|
$6.4500 / $7.5000 | Buy Now |
DISTI #
710-74270097
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings WE-TOF Toroidal 64Ohm @ 25MHz RoHS: Compliant | 184 |
|
$6.8100 / $7.5000 | Buy Now |
DISTI #
85D1310
|
Bürklin Elektronik | WE-TOF EMI Suppression Toroidal Ferrite, 74270097 Min Qty: 1 | 14 |
|
$6.5121 / $7.4672 | Buy Now |
Part Details for 74270097
74270097 CAD Models
74270097 Part Data Attributes:
|
74270097
Wurth Elektronik
Buy Now
|
Compare Parts:
74270097
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |