Part Details for 7427010 by Wurth Elektronik
Overview of 7427010 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7427010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2319
|
Newark | Ferrite Core, Cylindrical, 513Ohm, Outer Diameter:16.5Mm, Product Length:13Mm, Inner Diameter:8Mm, Frequency Min:-, Frequency Max:-, Impedance:513Ohm, Product Range:We-Tof Series Rohs Compliant: Yes |Wurth Elektronik 7427010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 683 |
|
$0.9100 / $1.3900 | Buy Now |
DISTI #
732-13475-ND
|
DigiKey | WE-TOF EMI SUPPRESSION TOROIDAL Min Qty: 1 Lead time: 23 Weeks Container: Tray |
420 In Stock |
|
$0.9230 / $1.4900 | Buy Now |
DISTI #
710-7427010
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings WE-TOF EMI Suppressn 127ohms 7.6mm RoHS: Compliant | 1604 |
|
$0.8750 / $1.3400 | Buy Now |
DISTI #
85D1311
|
Bürklin Elektronik | WE-TOF EMI Suppression Toroidal Ferrite, 7427010 Min Qty: 1 | 21 |
|
$1.0202 / $1.3675 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant Date Code: 22+ | 4796 |
|
RFQ |
Part Details for 7427010
7427010 CAD Models
7427010 Part Data Attributes:
|
7427010
Wurth Elektronik
Buy Now
|
Compare Parts:
7427010
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |