Part Details for 74270104 by Wurth Elektronik
Overview of 74270104 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74270104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2320
|
Newark | Ferrite Core, Cylindrical, 251Ohm, Outer Diameter:31.7Mm, Product Length:8Mm, Inner Diameter:19Mm, Frequency Min:-, Frequency Max:-, Impedance:251Ohm, Product Range:We-Tof Series Rohs Compliant: Yes |Wurth Elektronik 74270104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 357 |
|
$1.4000 / $1.4400 | Buy Now |
DISTI #
732-1535-ND
|
DigiKey | FERRITE CORE 67 OHM SOLID 19MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3500 / $1.6200 | Buy Now |
DISTI #
710-74270104
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings WE-TOF Toroidal 35Ohm @ 25MHz RoHS: Compliant | 1404 |
|
$1.3200 / $1.3800 | Buy Now |
|
Bristol Electronics | 252 |
|
RFQ | ||
|
Quest Components | 201 |
|
$1.9684 / $3.1920 | Buy Now | |
DISTI #
85D1312
|
Bürklin Elektronik | WE-TOF EMI Suppression Toroidal Ferrite, 74270104 Min Qty: 1 | 21 |
|
$1.3675 / $1.6063 | Buy Now |
Part Details for 74270104
74270104 CAD Models
74270104 Part Data Attributes:
|
74270104
Wurth Elektronik
Buy Now
|
Compare Parts:
74270104
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |