Part Details for 74270106 by Wurth Elektronik
Overview of 74270106 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74270106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2539
|
Newark | Ferrite Core, Cylindrical, 107Ohm Rohs Compliant: Yes |Wurth Elektronik 74270106 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$1.5600 / $2.2700 | Buy Now |
DISTI #
732-74270106-ND
|
DigiKey | WE-TOF EMI SUPPRESSION TOROIDAL Min Qty: 1 Lead time: 23 Weeks Container: Tray |
8 In Stock |
|
$1.5000 / $2.1800 | Buy Now |
DISTI #
710-74270106
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings WE-TOF 107 Ohms RoHS: Compliant | 204 |
|
$1.5000 / $2.1800 | Buy Now |
DISTI #
85D1313
|
Bürklin Elektronik | WE-TOF EMI Suppression Toroidal Ferrite, 74270106 Min Qty: 1 | 21 |
|
$1.5148 / $2.0666 | Buy Now |
|
LCSC | - Accessories - Inductors/Transformers ROHS | 217 |
|
$0.2477 / $0.4520 | Buy Now |
Part Details for 74270106
74270106 CAD Models
74270106 Part Data Attributes:
|
74270106
Wurth Elektronik
Buy Now
|
Compare Parts:
74270106
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |