Part Details for 742701121 by Wurth Elektronik
Overview of 742701121 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 742701121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2322
|
Newark | Ferrite Core, Cylindrical, 370 Ohm, Outer Diameter:9.5Mm, Product Length:14.5Mm, Inner Diameter:5Mm, Frequency Min:-, Frequency Max:-, Impedance:370Ohm, Product Range:We-Tof Series Rohs Compliant: Yes |Wurth Elektronik 742701121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 127 |
|
$0.4690 / $0.5620 | Buy Now |
DISTI #
732-1517-ND
|
DigiKey | FERRITE CORE 123 OHM SOLID 5MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
6362 In Stock |
|
$0.4510 / $0.5400 | Buy Now |
DISTI #
710-742701121
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings WE-TOF Toroidal 76Ohm @ 25MHz RoHS: Compliant | 21755 |
|
$0.4500 / $0.5400 | Buy Now |
DISTI #
85D1321
|
Bürklin Elektronik | WE-TOF EMI Suppression Toroidal Ferrite, 742701121 Min Qty: 1 | 32 |
|
$0.4548 / $0.5329 | Buy Now |
Part Details for 742701121
742701121 CAD Models
742701121 Part Data Attributes:
|
742701121
Wurth Elektronik
Buy Now
|
Compare Parts:
742701121
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |