Part Details for 74270162 by Wurth Elektronik
Overview of 74270162 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74270162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2540
|
Newark | Ferrite Core, Cylindrical, 94Ohm, 15Mm Rohs Compliant: Yes |Wurth Elektronik 74270162 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$0.5480 / $0.6550 | Buy Now |
DISTI #
732-1520-ND
|
DigiKey | FERRITE CORE 94 OHM SOLID 6.76MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1816 In Stock |
|
$0.4970 / $0.6200 | Buy Now |
DISTI #
710-74270162
|
Mouser Electronics | Ferrite Beads WE-AFB 1 Turn Axial 25MHz @ 59Ohms RoHS: Compliant | 370 |
|
$0.4960 / $0.6300 | Buy Now |
|
Quest Components | WE-AFB EMI SUPPRESSION AXIAL FERRITE BEAD | 9 |
|
$0.9300 / $1.1160 | Buy Now |
DISTI #
85D1288
|
Bürklin Elektronik | WE-AFB EMI Suppression Axial Ferrite Bead, 74270162 Min Qty: 1 | 32 |
|
$0.5210 / $0.6512 | Buy Now |