Part Details for 7427111 by Wurth Elektronik
Overview of 7427111 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7427111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Quest Components | PASSIVE FILTER | 111 |
|
$3.2565 / $7.5150 | Buy Now |
|
Quest Components | PASSIVE FILTER | 58 |
|
$5.8405 / $9.4710 | Buy Now |
Part Details for 7427111
7427111 CAD Models
7427111 Part Data Attributes:
|
7427111
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7427111
Wurth Elektronik
Passive Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Plastic Case | |
Frequency-Max | 100 MHz | |
Frequency-Min | 25 MHz | |
Height | 19 mm | |
Length | 34 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Width | 23 mm |