Part Details for 74271112S by Wurth Elektronik
Overview of 74271112S by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74271112S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T6949
|
Newark | Ferrite Core, Split, 6Mm, 321Ohm, Cable Diameter:6Mm, Frequency Min:1Mhz, Frequency Max:1Ghz, Impedance:321Ohm, Product Range:Star-Tec Series Rohs Compliant: Yes |Wurth Elektronik 74271112S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2481 |
|
$2.1100 | Buy Now |
DISTI #
732-3627-ND
|
DigiKey | FERRITE CORE 321 OHM HINGED 6MM Min Qty: 1 Lead time: 29 Weeks Container: Tray |
5722 In Stock |
|
$3.7500 / $4.6100 | Buy Now |
DISTI #
710-74271112S
|
Mouser Electronics | Ferrite Clamp On Cores STAR-TEC Snap Black 25MHz 176Ohm RoHS: Compliant | 26108 |
|
$3.6000 / $4.5800 | Buy Now |
DISTI #
85D1293
|
Bürklin Elektronik | STAR-TEC Snap Ferrite, 74271112S Min Qty: 1 | 19 |
|
$3.7839 / $4.5754 | Buy Now |
Part Details for 74271112S
74271112S CAD Models
74271112S Part Data Attributes:
|
74271112S
Wurth Elektronik
Buy Now
|
Compare Parts:
74271112S
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |