Part Details for 7427122 by Wurth Elektronik
Overview of 7427122 by Wurth Elektronik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7427122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Passive Filter RoHS: Compliant | Europe - 428 |
|
RFQ |
Part Details for 7427122
7427122 CAD Models
7427122 Part Data Attributes:
|
7427122
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7427122
Wurth Elektronik
Passive Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Plastic Case | |
Frequency-Max | 100 MHz | |
Frequency-Min | 25 MHz | |
Height | 28 mm | |
Length | 32.8 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Width | 32.8 mm |