Part Details for 74271633 by Wurth Elektronik
Overview of 74271633 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74271633
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH2674
|
Newark | Star-Gap Snap Ferrite Rohs Compliant: Yes |Wurth Elektronik 74271633 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$5.0300 / $7.3100 | Buy Now |
DISTI #
732-13468-ND
|
DigiKey | STAR-GAP SNAP FERRITE FOR RF APP Min Qty: 1 Lead time: 29 Weeks Container: Tray |
302 In Stock |
|
$4.8400 / $7.0300 | Buy Now |
DISTI #
710-74271633
|
Mouser Electronics | Ferrite Clamp On Cores STAR-GAP Snap 100MHz 100Ohm Grey RoHS: Compliant | 1435 |
|
$4.8400 / $7.0300 | Buy Now |
Part Details for 74271633
74271633 CAD Models
74271633 Part Data Attributes:
|
74271633
Wurth Elektronik
Buy Now
|
Compare Parts:
74271633
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |