Part Details for 74272213 by Wurth Elektronik
Overview of 74272213 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74272213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1750
|
Newark | Flat Ferrite Core, 45Ohm, 15 X 1.3Mm Rohs Compliant: Yes |Wurth Elektronik 74272213 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2300 / $1.5200 | Buy Now |
DISTI #
732-74272213-ND
|
DigiKey | WE-FLAT FLAT FERRITE CORE Min Qty: 1 Lead time: 23 Weeks Container: Tray |
256 In Stock |
|
$1.1880 / $1.4600 | Buy Now |
DISTI #
710-74272213
|
Mouser Electronics | Ferrite Cable Cores WE-FLAT 45Ohms 10Pol RoHS: Compliant | 256 |
|
$1.1800 / $1.4600 | Buy Now |
Part Details for 74272213
74272213 CAD Models
74272213 Part Data Attributes:
|
74272213
Wurth Elektronik
Buy Now
|
Compare Parts:
74272213
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |