Part Details for 7427256 by Wurth Elektronik
Overview of 7427256 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7427256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1768
|
Newark | Flat Ferrite Core, 175Ohm, 83.4 X 2.4Mm Rohs Compliant: Yes |Wurth Elektronik 7427256 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$27.7200 / $36.2900 | Buy Now |
DISTI #
732-7427256-ND
|
DigiKey | WE-SFA SPLIT EMI SUPPRESSION FLA Min Qty: 1 Lead time: 23 Weeks Container: Tray |
5 In Stock |
|
$26.6500 / $34.8900 | Buy Now |
DISTI #
710-7427256
|
Mouser Electronics | Ferrite Cable Cores WE-SFA 175 Ohms 64 poles flat ferrite RoHS: Compliant | 0 |
|
$26.6500 / $34.8900 | Order Now |
Part Details for 7427256
7427256 CAD Models
7427256 Part Data Attributes:
|
7427256
Wurth Elektronik
Buy Now
|
Compare Parts:
7427256
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |