Part Details for 74274119 by Wurth Elektronik
Overview of 74274119 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74274119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-74274119-ND
|
DigiKey | WE-CPU EMI SUPPRESSION CPU FERRI Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
271 In Stock |
|
$1.2800 / $2.2900 | Buy Now |
DISTI #
710-74274119
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-CPU EMI Suppression CPU Ferrite Plate 65 Ohms a. 100 MHz w/adhesive tape RoHS: Compliant | 0 |
|
$1.2800 / $2.2900 | Order Now |