-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Bead, 3 Function(s), 5A, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2356
|
Newark | Ferrite Bead, 0.003Ohm, 5A, Ferrite Case Style:-, Impedance:416Ohm, Dc Current Rating:5A, Product Range:We-Sukw Series, Dc Resistance Max:0.003Ohm, Impedance Tolerance:-, Product Length:8Mm, Product Width:5Mm, Product Height:4.6Mm Rohs Compliant: Yes |Wurth Elektronik 7427511 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 309 |
|
$1.3400 / $1.5600 | Buy Now |
DISTI #
732-2375-1-ND
|
DigiKey | FERRITE BEAD 416 OHM 2020 1LN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13469 In Stock |
|
$1.1500 / $1.5000 | Buy Now |
DISTI #
710-7427511
|
Mouser Electronics | Ferrite Beads WE-SUKW 5Hole 272Ohm 25MHz AEC-Q200 RoHS: Compliant | 16116 |
|
$1.1400 / $1.5000 | Buy Now |
|
Bristol Electronics | 177800 |
|
RFQ | ||
|
Quest Components | 3 FUNCTIONS, 5 A, FERRITE BEAD | 640 |
|
$1.1435 / $2.7720 | Buy Now |
|
Quest Components | 3 FUNCTIONS, 5 A, FERRITE BEAD | 141600 |
|
$1.2825 / $3.4200 | Buy Now |
|
Karl Kruse GmbH & Co KG | 5904 |
|
RFQ | ||
|
Chip1Cloud | FERRITE BEAD 416 OHM 2020 1LN / 5-Hole SMD Ferrite Bead WE-SUKW | 620000 |
|
RFQ | |
DISTI #
1635782RL
|
element14 Asia-Pacific | FERRITE BEAD, 5A, 2018 RoHS: Compliant Min Qty: 100 Container: Reel | 309 |
|
$1.1595 / $1.3589 | Buy Now |
DISTI #
1635782
|
element14 Asia-Pacific | FERRITE BEAD, 5A, 2018 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 309 |
|
$1.1595 / $1.5879 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7427511
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7427511
Wurth Elektronik
Ferrite Bead, 3 Function(s), 5A, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 2220 | |
Construction | Chip | |
DC Resistance-Max | 0.011 Ω | |
Filter Type | FERRITE BEAD | |
Frequency-Max | 100 MHz | |
Frequency-Min | 25 MHz | |
Height | 4.6 mm | |
JESD-609 Code | e2 | |
Length | 5.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 416 OHM Ω | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current | 9 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN COPPER | |
Width | 5 mm |