-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-CBF SMD EMI Suppression Ferrite Bead
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2359
|
Newark | Ferrite Bead, 0.15Ohm, 500Ma, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:32Ohm, Dc Current Rating:500Ma, Product Range:We-Cbf Series, Dc Resistance Max:0.15Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Wurth Elektronik 74279201 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2861 |
|
$0.2000 / $0.2180 | Buy Now |
DISTI #
24AC5576
|
Newark | Ferrite Bead, 32R, 0.5A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance @ 100Mhz:32Ohm, Dc Current Rating:500Ma, Product Range:We-Cbf Series, Dc Resistance Max:0.15Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Wurth Elektronik 74279201 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.1480 | Buy Now |
DISTI #
732-1599-1-ND
|
DigiKey | FERRITE BEAD 32 OHM 0805 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6015 In Stock |
|
$0.1420 / $0.2100 | Buy Now |
DISTI #
710-74279201
|
Mouser Electronics | Ferrite Beads WE-CBF 0805 100MHz 32Ohm 500mA AEC-Q200 RoHS: Compliant | 11479 |
|
$0.1420 / $0.2100 | Buy Now |
DISTI #
85D1003
|
Bürklin Elektronik | Ferrite Bead, SMD 0805, 500 mA, 150 mΩ, 100 MHz, 32 Ω, ±25 %, 74279201 Min Qty: 1 | 160 |
|
$0.1768 / $0.2105 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74279201
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74279201
Wurth Elektronik
WE-CBF SMD EMI Suppression Ferrite Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 0805 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 32 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.5 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for 74279201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74279201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBBK00321611800Y00 | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | 74279201 vs BBBK00321611800Y00 |
CB04YTQN121 | Ferrite Bead | Viking Tech Corp | 74279201 vs CB04YTQN121 |
MU3261-101Y | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | 74279201 vs MU3261-101Y |
ACML-0402H-220-T | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Abracon Corporation | 74279201 vs ACML-0402H-220-T |
SBK201209T-700Y-S | Ferrite Chip, 1 Function(s), 0.5A, | Pulse Electronics Corporation | 74279201 vs SBK201209T-700Y-S |
EMI1206-150 | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 1206, 2 PIN | API Delevan | 74279201 vs EMI1206-150 |
2176494-6 | Ferrite Bead, 0.5A | TE Connectivity | 74279201 vs 2176494-6 |
BBBK00321611900Y00 | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | 74279201 vs BBBK00321611900Y00 |
BMC1EY0068AN | Ferrite Bead, 0.5A | TE Connectivity | 74279201 vs BMC1EY0068AN |
SBK201209T-600Y-N | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), LEAD FREE, SMD, 2 PIN | Pulse Electronics Corporation | 74279201 vs SBK201209T-600Y-N |