Part Details for 742792010 by Wurth Elektronik
Overview of 742792010 by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 742792010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2586
|
Newark | Ferrite Beads, 3A, 7Ohm, 25% Rohs Compliant: Yes |Wurth Elektronik 742792010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
732-1618-1-ND
|
DigiKey | FERRITE BEAD 7 OHM 0805 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4561 In Stock |
|
$0.0480 / $0.1400 | Buy Now |
DISTI #
85D1004
|
Bürklin Elektronik | Ferrite Bead, SMD 0805, 3 A, 30 mΩ, 100 MHz, 7 Ω, ±25 %, 742792010 Min Qty: 1 | 200 |
|
$0.1755 / $0.2089 | Buy Now |
DISTI #
3812687
|
element14 Asia-Pacific | FERRITE BEADS, 3A, 7OHM, 25% RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3194 |
|
$0.1629 / $0.2222 | Buy Now |
DISTI #
3812687RL
|
element14 Asia-Pacific | FERRITE BEADS, 3A, 7OHM, 25% RoHS: Compliant Min Qty: 100 Container: Reel | 3194 |
|
$0.1629 / $0.2037 | Buy Now |
DISTI #
3812687
|
Farnell | FERRITE BEADS, 3A, 7OHM, 25% RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 0 Days Container: Cut Tape | 3194 |
|
$0.1547 / $0.2126 | Buy Now |
DISTI #
3812687RL
|
Farnell | FERRITE BEADS, 3A, 7OHM, 25% RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 0 Days Container: Reel | 3194 |
|
$0.1547 / $0.1836 | Buy Now |
Part Details for 742792010
742792010 CAD Models
742792010 Part Data Attributes:
|
742792010
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792010
Wurth Elektronik
EMI/RFI Suppressors & Ferrites 7ohms @ 100Mhz
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 7 OHM Ω | |
Packing Method | EMBOSSED; PAPER; TR, 7 INCH | |
Rated Current | 3 A | |
Width | 1.2 mm |