-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1781
|
Newark | Ferrite Bead, Suppression, 90 Ohm, 3.5A Rohs Compliant: Yes |Wurth Elektronik 742792017 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 180 |
|
$0.2420 / $0.2480 | Buy Now |
DISTI #
732-742792017CT-ND
|
DigiKey | WE-CBF SMT EMI SUPPRESSION FERRI Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3990 In Stock |
|
$0.1890 / $0.2400 | Buy Now |
DISTI #
710-742792017
|
Mouser Electronics | Ferrite Beads WE-CBF 90Ohms 3500mA 0.020Ohms AEC-Q200 RoHS: Compliant | 4691 |
|
$0.2050 / $0.2400 | Buy Now |
DISTI #
85D1008
|
Bürklin Elektronik | Ferrite Bead, SMD 0805, 3.5 A, 20 mΩ, 100 MHz, 90 Ω, ±25 %, 742792017 Min Qty: 1 | 200 |
|
$0.1896 / $0.2341 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792017
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792017
Wurth Elektronik
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | EMBOSSED; PAPER; TR, 7 INCH | |
Rated Current | 3.5 A | |
Width | 1.2 mm |