-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 2A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-1614-1-ND
|
DigiKey | FERRITE BEAD 220 OHM 0805 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
64666 In Stock |
|
$0.1520 / $0.2300 | Buy Now |
DISTI #
710-742792022
|
Mouser Electronics | Ferrite Beads WE-CBF 0805 100MHz 220Ohm 2000mA AEC-Q200 RoHS: Compliant | 356256 |
|
$0.1200 / $0.1900 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | 1729 |
|
RFQ | ||
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 2A | 16 |
|
$0.2850 / $0.3420 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 2A | 165 |
|
$0.2625 / $0.5250 | Buy Now |
|
ComSIT USA | WE-CBF SMT EMI SUPPRESSION FERRITE BEAD Ferrite Chip, 1 Function(s), 2A, 2 Pin(s) RoHS: Compliant | Europe - 108000 |
|
RFQ | |
DISTI #
SMC-742792022
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1729 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | FERRITE BEAD 220 OHM 0805 1LN | 4375 |
|
$0.0973 / $0.1435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792022
Wurth Elektronik
Ferrite Chip, 1 Function(s), 2A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 0805 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 300 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for 742792022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742792022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM21PG221SH1 | Ferrite Chip, 1 Function(s), 2A, TAPE AND REEL | Murata Manufacturing Co Ltd | 742792022 vs BLM21PG221SH1 |
BLM21PG221SN1K | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0805, 2 PIN | Murata Manufacturing Co Ltd | 742792022 vs BLM21PG221SN1K |