-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-CBF SMD EMI Suppression Ferrite Bead
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5585
|
Newark | Ferrite Bead, 400R, 0.3A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance @ 100Mhz:400Ohm, Dc Current Rating:300Ma, Product Range:We-Cbf Series, Dc Resistance Max:0.3Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Wurth Elektronik 742792032 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1450 | Buy Now |
DISTI #
94AK5562
|
Newark | Ferrite Bead, 400 Ohm, 0.3A, 0805 Rohs Compliant: Yes |Wurth Elektronik 742792032 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2000 / $0.2180 | Buy Now |
DISTI #
732-4639-1-ND
|
DigiKey | FERRITE BEAD 400 OHM 0805 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13790 In Stock |
|
$0.1420 / $0.2100 | Buy Now |
DISTI #
710-742792032
|
Mouser Electronics | Ferrite Beads WE-CBF 0805 200MHz 400Ohm 300mA AEC-Q200 RoHS: Compliant | 13246 |
|
$0.1420 / $0.2100 | Buy Now |
DISTI #
85D1017
|
Bürklin Elektronik | Ferrite Bead, SMD 0805, 300 mA, 300 mΩ, 100 MHz, 400 Ω, ±25 %, 742792032 Min Qty: 1 | 200 |
|
$0.1742 / $0.2073 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792032
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792032
Wurth Elektronik
WE-CBF SMD EMI Suppression Ferrite Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 0805 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 200 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 400 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.3 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for 742792032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742792032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZB1JGTE181P | Ferrite Chip, 1 Function(s), 0.25A, | KOA Speer Electronics Inc | 742792032 vs CZB1JGTE181P |
CZB2BSTE181P | Ferrite Chip, 1 Function(s), 0.3A, | KOA Speer Electronics Inc | 742792032 vs CZB2BSTE181P |
CZB1JGTTE900J | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | 742792032 vs CZB1JGTTE900J |
BMB1E0060AN2 | 1 FUNCTIONS, 0.3A, FERRITE CHIP | TE Connectivity | 742792032 vs BMB1E0060AN2 |
FBM0402-400E | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN | VENKEL LTD | 742792032 vs FBM0402-400E |
FBM0805-181E | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | VENKEL LTD | 742792032 vs FBM0805-181E |
FB100505T-400Y-S | Ferrite Chip, 1 Function(s), 0.3A, SURFACE MOUNT PACKAGE-2 | Cal-Chip Electronics | 742792032 vs FB100505T-400Y-S |
CZB2BSTTE181M | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | 742792032 vs CZB2BSTTE181M |
CB2012GM102T | Ferrite Chip, 1 Function(s), 0.3A, | Samwha Electronics | 742792032 vs CB2012GM102T |
EMI0603-220 | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, 2 PIN | API Delevan | 742792032 vs EMI0603-220 |