-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-CBF SMD EMI Suppression Ferrite Bead
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-1619-1-ND
|
DigiKey | FERRITE BEAD 330 OHM 0805 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43190 In Stock |
|
$0.1420 / $0.2100 | Buy Now |
DISTI #
710-742792037
|
Mouser Electronics | Ferrite Beads WE-CBF 0805 100MHz 330Ohm 2000mA AEC-Q200 RoHS: Compliant | 32764 |
|
$0.1460 / $0.2100 | Buy Now |
|
Bristol Electronics | 11998 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 13 | 4000 |
|
$0.1072 / $0.4125 | Buy Now |
|
Quest Components | 1948 |
|
$0.1500 / $0.5000 | Buy Now | |
|
Quest Components | 3200 |
|
$0.1430 / $0.5500 | Buy Now | |
|
ComSIT USA | WE-CBF SMT EMI SUPPRESSION FERRITE BEAD Ferrite Chip, 1 Function(s), 2A, 2 Pin(s) RoHS: Compliant | Europe - 3490 |
|
RFQ | |
DISTI #
SMC-742792037
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 8372 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792037
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792037
Wurth Elektronik
WE-CBF SMD EMI Suppression Ferrite Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 0805 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.08 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 250 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 330 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 2 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for 742792037. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742792037, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBPY00201209331Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | 742792037 vs BBPY00201209331Y00 |
BBPY00201209301Y00 | Ferrite Chip, 2 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | 742792037 vs BBPY00201209301Y00 |
BBPY00201209221Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | 742792037 vs BBPY00201209221Y00 |
BBPY00201209221Y00 | Ferrite Chip, 2 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | 742792037 vs BBPY00201209221Y00 |