Part Details for 7427922808 (ALTERNATE: 8630889) by Wurth Electronics Midcom
Overview of 7427922808 (ALTERNATE: 8630889) by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7427922808 (ALTERNATE: 8630889)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70996404
|
RS | Bead, Core-Solid, 0603, Ferrite, 8 Ohms, 9500 mA, 25%, WE-MPSB Series | Wurth Electronics 7427922808 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 85 |
|
$0.0750 | Buy Now |