-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-MPSB EMI Multilayer Power Suppression Bead
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3219
|
Newark | Ferrite Bead, 5000Uohm, 9.5A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:8Ohm, Dc Current Rating:9.5A, Product Range:We-Mpsb Series, Dc Resistance Max:0.005Ohm, Impedance Tolerance:± 25%, Automotive Qualificationrohs Compliant: Yes |Wurth Elektronik 7427922808 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4229 |
|
$0.2500 / $0.3360 | Buy Now |
DISTI #
732-6114-1-ND
|
DigiKey | FERRITE BEAD 8 OHM 0603 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26141 In Stock |
|
$0.1930 / $0.3100 | Buy Now |
DISTI #
710-7427922808
|
Mouser Electronics | Ferrite Beads WE-MPSB 0603 100MHz 8Ohm 9500mA AEC-Q200 RoHS: Compliant | 9251 |
|
$0.1930 / $0.3000 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.1050 / $0.3500 | Buy Now | |
DISTI #
85D1151
|
Bürklin Elektronik | Ferrite Bead, SMD 0603, 9.5 A, 5 mΩ, 100 MHz, 8 Ω, ±25 %, 7427922808 Min Qty: 1 | 200 |
|
$0.2170 / $0.3580 | Buy Now |
|
LCSC | 5m 25% 8100MHz 0603 Ferrite Beads ROHS | 2985 |
|
$0.1343 / $0.2444 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7427922808
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7427922808
Wurth Elektronik
WE-MPSB EMI Multilayer Power Suppression Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.005 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 8 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 9.5 A | |
Width | 0.8 mm |