-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-CBF SMD EMI Suppression Ferrite Bead
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2428
|
Newark | Ferrite Bead, 0.05Ohm, 1A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:22Ohm, Dc Current Rating:1A, Product Range:We-Cbf Series, Dc Resistance Max:0.05Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 742792604 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
24AC5657
|
Newark | Ferrite Bead, 22R, 1A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:22Ohm, Dc Current Rating:1A, Product Range:We-Cbf Series, Dc Resistance Max:0.05Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Wurth Elektronik 742792604 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.1050 | Buy Now |
DISTI #
732-1597-1-ND
|
DigiKey | FERRITE BEAD 22 OHM 0603 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16473 In Stock |
|
$0.1010 / $0.1800 | Buy Now |
DISTI #
710-742792604
|
Mouser Electronics | Ferrite Beads WE-CBF 0603 100MHz 22Ohm 1000mA AEC-Q200 RoHS: Compliant | 9172 |
|
$0.1010 / $0.1800 | Buy Now |
|
Bristol Electronics | 4793 |
|
RFQ | ||
DISTI #
85D1072
|
Bürklin Elektronik | Ferrite Bead, SMD 0603, 1 A, 50 mΩ, 100 MHz, 22 Ω, ±25 %, 742792604 Min Qty: 1 | 200 |
|
$0.1493 / $0.1783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792604
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792604
Wurth Elektronik
WE-CBF SMD EMI Suppression Ferrite Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 0603 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 22 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 1 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 742792604. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742792604, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHH-1T2012-151JT | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | 742792604 vs SHH-1T2012-151JT |
SHB-1T1005-100JB | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | 742792604 vs SHB-1T1005-100JB |
SHB-1M1005-100JL | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | 742792604 vs SHB-1M1005-100JL |
SHH-1T2012-151JB | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | 742792604 vs SHH-1T2012-151JB |
SHH-1T2012-800JT | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | 742792604 vs SHH-1T2012-800JT |
SHH-1T2012-800JB | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | 742792604 vs SHH-1T2012-800JB |
SHB-1M1005-100JT | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | 742792604 vs SHB-1M1005-100JT |
SHB-1T1005-100JT | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | 742792604 vs SHB-1T1005-100JT |
ACML-0805-60-T | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | 742792604 vs ACML-0805-60-T |
ACML-0805-70-T | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | 742792604 vs ACML-0805-70-T |