-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5668
|
Newark | Ferrite Bead, 180R, 1.5A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:180Ohm, Dc Current Rating:1.5A, Product Range:We-Cbf Series, Dc Resistance Max:0.09Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Wurth Elektronik 742792624 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1030 | Buy Now |
DISTI #
78R5657
|
Newark | Ferrite Bead, 0.09Ohm, 1.5A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:180Ohm, Dc Current Rating:1.5A, Product Range:We-Cbf Series, Dc Resistance Max:0.09Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Wurth Elektronik 742792624 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
732-4664-1-ND
|
DigiKey | FERRITE BEAD 180 OHM 0603 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
140902 In Stock |
|
$0.1010 / $0.2100 | Buy Now |
DISTI #
710-742792624
|
Mouser Electronics | Ferrite Beads WE-CBF 0603 HC 180Ohm AEC-Q200 RoHS: Compliant | 35585 |
|
$0.1010 / $0.2100 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 1.5A, 2 PIN(S) | 465 |
|
$0.1213 / $0.2274 | Buy Now |
DISTI #
85D1082
|
Bürklin Elektronik | Ferrite Bead, SMD 0603, 1.5 A, 90 mΩ, 100 MHz, 180 Ω, ±25 %, 742792624 Min Qty: 1 | 200 |
|
$0.1769 / $0.2106 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792624
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792624
Wurth Elektronik
Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.09 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 180 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 1.5 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 742792624. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742792624, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACML-0805-36-T | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | 742792624 vs ACML-0805-36-T |
WB321611F601QLT15 | Ferrite Chip, 1 Function(s), 1.5A, LEAD FREE, EIA STD PACKAGE SIZE 1206, 2 PIN | Walsin Technology Corporation | 742792624 vs WB321611F601QLT15 |
FBH100505T-600Y-S | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), | Cal-Chip Electronics | 742792624 vs FBH100505T-600Y-S |
SHH-1T2012-600JB | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | 742792624 vs SHH-1T2012-600JB |
ACML-0805-31-T | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | 742792624 vs ACML-0805-31-T |
SHH-1M2012-800JB | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | 742792624 vs SHH-1M2012-800JB |
ACML-0805-26-T | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | 742792624 vs ACML-0805-26-T |