-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Bead, 1 Function(s), 1A, ROHS AND REACH COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5677
|
Newark | Ferrite Bead, 600R, 1A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:600Ohm, Dc Current Rating:1A, Product Range:We-Cbf Series, Dc Resistance Max:0.2Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Wurth Elektronik 742792651 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 44000 |
|
$0.1050 | Buy Now |
DISTI #
08P2439
|
Newark | Ferrite Bead, 0.2Ohm, 1A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:600Ohm, Dc Current Rating:1A, Product Range:We-Cbf Series, Dc Resistance Max:0.2Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 742792651 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3058 |
|
$0.1680 / $0.1840 | Buy Now |
DISTI #
732-1593-1-ND
|
DigiKey | FERRITE BEAD 600 OHM 0603 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
565228 In Stock |
|
$0.1010 / $0.1800 | Buy Now |
DISTI #
710-742792651
|
Mouser Electronics | Ferrite Beads WE-CBF 0603 100MHz 600Ohm 1000mA AEC-Q200 RoHS: Compliant | 229831 |
|
$0.1010 / $0.1800 | Buy Now |
|
Bristol Electronics | 9247 |
|
RFQ | ||
|
Bristol Electronics | 44725 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 1 A, FERRITE BEAD | 153 |
|
$0.2100 / $0.7000 | Buy Now |
|
CHIPMALL.COM LIMITED | FERRITE BEAD 200 MOHM 0603 1LN | 370 |
|
$0.0828 / $0.1265 | Buy Now |
DISTI #
1635706RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 122577 |
|
$0.1600 / $0.1842 | Buy Now |
DISTI #
1635706
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 122577 |
|
$0.1600 / $0.1996 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792651
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792651
Wurth Elektronik
Ferrite Bead, 1 Function(s), 1A, ROHS AND REACH COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 0603 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE BEAD | |
Frequency-Max | 200 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Rated Current | 1 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 742792651. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742792651, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCB05-601 | Ferrite Chip, 1 Function(s), 1A | Allied Components International | 742792651 vs HCB05-601 |