-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.4A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2441
|
Newark | Ferrite Bead, 0.35Ohm, 400Ma, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:750Ohm, Dc Current Rating:400Ma, Product Range:We-Cbf Series, Dc Resistance Max:0.35Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Wurth Elektronik 742792656 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
24AC5679
|
Newark | Ferrite Bead, 750R, 0.4A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:750Ohm, Dc Current Rating:400Ma, Product Range:We-Cbf Series, Dc Resistance Max:0.35Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Wurth Elektronik 742792656 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1030 | Buy Now |
DISTI #
732-4669-1-ND
|
DigiKey | FERRITE BEAD 750 OHM 0603 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25204 In Stock |
|
$0.1010 / $0.1800 | Buy Now |
DISTI #
710-742792656
|
Mouser Electronics | Ferrite Beads WE-CBF 0603 150MHz 750Ohm 400mA AEC-Q200 RoHS: Compliant | 8007 |
|
$0.1010 / $0.1800 | Buy Now |
|
Bristol Electronics | 3661 |
|
RFQ | ||
DISTI #
SMC-742792656
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3134 |
|
RFQ | |
DISTI #
85D1094
|
Bürklin Elektronik | Ferrite Bead, SMD 0603, 400 mA, 350 mΩ, 100 MHz, 750 Ω, ±25 %, 742792656 Min Qty: 1 | 200 |
|
$0.1509 / $0.1802 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 495 |
|
$0.1500 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792656
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792656
Wurth Elektronik
Ferrite Chip, 1 Function(s), 0.4A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 0603 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 150 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 750 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.9 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |