-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2442
|
Newark | Ferrite Bead, 0.6Ohm, 200Ma, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:1Kohm, Dc Current Rating:200Ma, Product Range:We-Cbf Series, Dc Resistance Max:0.6Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Wurth Elektronik 74279266 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8 |
|
$0.1080 / $0.1870 | Buy Now |
DISTI #
24AC5680
|
Newark | Ferrite Bead, 1K, 0.2A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:1Kohm, Dc Current Rating:200Ma, Product Range:We-Cbf Series, Dc Resistance Max:0.6Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Wurth Elektronik 74279266 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 71965 |
|
$0.0960 | Buy Now |
DISTI #
732-4484-1-ND
|
DigiKey | FERRITE BEAD 1K OHM 0603 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
132876 In Stock |
|
$0.1010 / $0.1800 | Buy Now |
DISTI #
710-74279266
|
Mouser Electronics | Ferrite Beads WE-CBF 0603 100MHz 1000Ohm 200mA AEC-Q200 RoHS: Compliant | 428889 |
|
$0.0920 / $0.1800 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2060 |
|
$0.1200 / $0.6000 | Buy Now |
|
Bristol Electronics | 331995 |
|
RFQ | ||
|
Bristol Electronics | 122400 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 0.2 A, FERRITE CHIP | 1894 |
|
$0.0897 / $0.2070 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.2 A, FERRITE CHIP | 1648 |
|
$0.1600 / $0.8000 | Buy Now |
|
Karl Kruse GmbH & Co KG | Filter 100MHz 200mA SMD 16 8 8 | 2048090 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74279266
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74279266
Wurth Elektronik
Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case Code | 0603 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 140 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Rated Current | 0.2 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 74279266. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74279266, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZ1005K471CTF | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Sunlord | 74279266 vs SZ1005K471CTF |