Part Details for 7427928161 by Wurth Elektronik
Overview of 7427928161 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 7427928161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6148
|
Newark | Ferrite Bead, 160 Ohm, 5A, 2220 Rohs Compliant: Yes |Wurth Elektronik 7427928161 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1865 |
|
$1.1400 / $1.2100 | Buy Now |
DISTI #
732-7427928161CT-ND
|
DigiKey | WE-CBF SMT EMI SUPPRESSION FERRI Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3960 In Stock |
|
$0.9340 / $1.1600 | Buy Now |
DISTI #
710-7427928161
|
Mouser Electronics | Ferrite Beads WE-CBF 160Ohms 5K mA 0.01Ohms RoHS: Compliant | 1716 |
|
$0.9340 / $1.1600 | Buy Now |
Part Details for 7427928161
7427928161 CAD Models
7427928161 Part Data Attributes:
|
7427928161
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7427928161
Wurth Elektronik
Ferrite Bead,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE BEAD | |
Height | 1.8 mm | |
Length | 5.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 160 OHM Ω | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current | 5 A | |
Screening Level | AEC-Q200 | |
Width | 5.1 mm |