Part Details for 7427928251 by Wurth Elektronik
Overview of 7427928251 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 7427928251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6149
|
Newark | Ferrite Bead, 250 Ohm, 4A, 2220 Rohs Compliant: Yes |Wurth Elektronik 7427928251 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$1.1400 / $1.2100 | Buy Now |
DISTI #
732-7427928251CT-ND
|
DigiKey | WE-CBF SMT EMI SUPPRESSION FERRI Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3989 In Stock |
|
$0.9340 / $1.1600 | Buy Now |
DISTI #
710-7427928251
|
Mouser Electronics | Ferrite Beads WE-CBF 250Ohms 4K mA 0.012Ohms RoHS: Compliant | 1873 |
|
$0.9340 / $1.1600 | Buy Now |
Part Details for 7427928251
7427928251 CAD Models
7427928251 Part Data Attributes:
|
7427928251
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7427928251
Wurth Elektronik
Ferrite Chip,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.012 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.8 mm | |
Length | 5.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 250 OHM Ω | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current | 4 A | |
Screening Level | AEC-Q200 | |
Width | 5.1 mm |