-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6151
|
Newark | Ferrite Bead, 600 Ohm, 4A, 2220 Rohs Compliant: Yes |Wurth Elektronik 7427928601 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1855 |
|
$1.1400 / $1.2100 | Buy Now |
DISTI #
732-7427928601CT-ND
|
DigiKey | WE-CBF SMT EMI SUPPRESSION FERRI Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3666 In Stock |
|
$0.9340 / $1.1600 | Buy Now |
DISTI #
710-7427928601
|
Mouser Electronics | Ferrite Beads WE-CBF 600Ohms 4K mA 0.025Ohms RoHS: Compliant | 1322 |
|
$0.9340 / $1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7427928601
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7427928601
Wurth Elektronik
Ferrite Chip,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.025 Ω | |
Filter Type | FERRITE CHIP | |
Height | 3 mm | |
Length | 5.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current | 4 A | |
Screening Level | AEC-Q200 | |
Width | 5.1 mm |