-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-PF SMD EMI Suppression Power Ferrite
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T6973
|
Newark | Ferrite Bead, 0.025Ohm, 5A, Surface Mount-Smd, Ferrite Case Style:-, Impedance:200Ohm, Dc Current Rating:5A, Product Range:We-Pf Series, Dc Resistance Max:0.025Ohm, Impedance Tolerance:± 25%, Ferrite Mounting:Smd, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 7427929112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9800 / $3.6200 | Buy Now |
DISTI #
94AK5576
|
Newark | Ferrite Bead, 200 Ohm, 5A Rohs Compliant: Yes |Wurth Elektronik 7427929112 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6500 / $3.3300 | Buy Now |
DISTI #
732-3647-1-ND
|
DigiKey | FERRITE BEAD 200 OHM 2SMD 1LN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1818 In Stock |
|
$2.1700 / $2.8700 | Buy Now |
DISTI #
710-7427929112
|
Mouser Electronics | Ferrite Beads WE-PF Power Ferrite 200ohm 100MHz 5A RoHS: Compliant | 1969 |
|
$2.1600 / $2.8700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 96 |
|
$1.6727 / $3.5840 | Buy Now |
|
Quest Components | 76 |
|
$2.4000 / $4.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7427929112
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7427929112
Wurth Elektronik
WE-PF SMD EMI Suppression Power Ferrite
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 4747 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IMPEDANCE AT 15 MHZ | |
Case Code | 4747 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.025 Ω | |
Filter Type | DATA LINE FILTER | |
Frequency-Max | 100 MHz | |
Frequency-Min | 15 MHz | |
Height | 8 mm | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 13 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 5 A | |
Terminal Finish | TIN SILVER COPPER | |
Width | 12 mm |