Part Details for 742C043223JP by CTS Corporation
Overview of 742C043223JP by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 742C043223JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
742C043223JPTR-ND
|
DigiKey | RES ARRAY 2 RES 22K OHM 0606 Min Qty: 25000 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0202 | Buy Now |
DISTI #
742C043223JP
|
Avnet Americas | Res Thick Film Array 22K Ohm 5% 1/8W ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD Paper T/R - Tape and Reel (Alt: 742C043223JP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel | 25000 |
|
$0.0144 / $0.0178 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$0.0195 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 22K Ohm 5% 0.125W(1/8W) ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0175 / $0.0255 | Buy Now |
DISTI #
57491363
|
Verical | Res Thick Film Array 22K Ohm 5% 0.125W(1/8W) ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Concave SMD Medical T/R Min Qty: 260 Package Multiple: 1 Date Code: 1740 | Americas - 17178 |
|
$0.0193 | Buy Now |
Part Details for 742C043223JP
742C043223JP CAD Models
742C043223JP Part Data Attributes
|
742C043223JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
742C043223JP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 22000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.525 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.126 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 22000 Ω | |
Size Code | 0606 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for 742C043223JP
This table gives cross-reference parts and alternative options found for 742C043223JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742C043223JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
742C043223J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP | CTS Corporation | 742C043223JP vs 742C043223J |