Part Details for 742W-15/04 by Qualtek Electronics Corporation
Overview of 742W-15/04 by Qualtek Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 742W-15/04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK0676
|
Newark | Ac Receptacles |Qualtek Electronics 742W-15/04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $4.3800 | Buy Now |
DISTI #
23T2013
|
Newark | Power Entry, Rcpt, 15A, 250Vac, Solder, Product Range:742W Series, Gender:Receptacle, Voltage Rating:250Vac, Current Rating:15A, Connector Mounting:Panel Mount, Contact Termination Type:Solder Rohs Compliant: Yes |Qualtek Electronics 742W-15/04 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6500 | Buy Now |
DISTI #
Q848-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2F PNL QC Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
9733 In Stock |
|
$1.9813 / $3.8100 | Buy Now |
DISTI #
562-742W-15/04
|
Mouser Electronics | AC Power Entry Modules 2 POS OUTLET RoHS: Compliant | 1728 |
|
$2.1100 / $3.7900 | Buy Now |
DISTI #
70133271
|
RS | AC RECEPTACLE MULITPLE OUTLET MODULE IEC 320 - C13 2 POSITION OUTLET | Qualtek Electronics Corp. 742W-15/04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 137 |
|
$2.7100 / $3.7700 | Buy Now |
|
Future Electronics | AC RECEPTACLES RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.4300 / $2.5500 | Buy Now |
DISTI #
QTK742W-15/04
|
Heilind Electronics | Americas - 28401 in Stock |
|
$3.0241 / $4.0825 | Buy Now | |
|
Onlinecomponents.com | Power entry connector - AC receptacle - 2 Port - Female Sockets - IEC 320 2 2/F - Panel Mount - Snap In - Rectangular - Black – 10 A – 250 V – 06 Positions - Quick connect - 32.50mm x 48.30mm |
356 In Stock 2783 On Order 25453 Factory Stock |
|
$1.8900 / $3.4700 | Buy Now |
DISTI #
79366074
|
Verical | Conn Power RCP 6 POS Solder Lug ST Panel Mount 6 Terminal 2 Port Bulk Min Qty: 20 Package Multiple: 10 Date Code: 2127 | Americas - 280 |
|
$2.7497 / $4.5960 | Buy Now |
DISTI #
37131883
|
Verical | Conn Power RCP 6 POS Solder Lug ST Panel Mount 6 Terminal 2 Port Bulk Min Qty: 25 Package Multiple: 1 | Americas - 73 |
|
$2.5300 | Buy Now |
Part Details for 742W-15/04
742W-15/04 CAD Models
742W-15/04 Part Data Attributes:
|
742W-15/04
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
742W-15/04
Qualtek Electronics Corporation
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | TUV;CCC;UL | |
Body Breadth | 1.377 inch | |
Body Depth | 1.279 inch | |
Body Length | 2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | POLYCARBONATE | |
Mains Connector Rating | 15/10A, 250VAC | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;CUL | |
Shell Finish | TIN | |
Termination Type | WIRE | |
Total Number of Contacts | 6 |