Part Details for 74312 by Wiha Quality Tools
Overview of 74312 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC6397
|
Newark | Standard Bit Hex 7/64 X 50Mm - 10 Pack Rohs Compliant: Yes |Wiha 74312 Min Qty: 3 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$15.5400 | Buy Now |
DISTI #
431-2416-ND
|
DigiKey | BIT HEX 7/64" 1.97" 1 PIECE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
21 In Stock |
|
$1.1700 | Buy Now |
DISTI #
596-74312
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Hex Power Bit 7/64 x 50mm - 10 pack RoHS: Compliant | 0 |
|
$10.8400 / $11.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2100 / $17.9700 | Buy Now |
DISTI #
435-576
|
Techni-Tool, Inc. | Wiha 74312 Power Bit, Hex Type, SAE, 7/64" Size, 50mm Over-All Length, 10/Package | 0 |
|
$13.9900 | Buy Now |
DISTI #
435-576
|
TestEquity LLC | Wiha 74312 Power Bit, Hex Type, SAE, 7/64" Size, 50mm Over-All Length, 10/Package | 0 |
|
$13.9900 | Buy Now |