Part Details for 74322 by Myrra
Overview of 74322 by Myrra
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74322
|
TME | Inductor: wire, THT, 17mH, 1.3A, 220mΩ, 27x21.5x22mm, horizontal Min Qty: 60 | 0 |
|
$2.9300 / $3.1000 | RFQ |