Part Details for 74333 by Desco Industries Inc
Overview of 74333 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5791
|
Newark | Smock, Convertible Sleeve, Large, White, Clothing Style:Smock, Clothing Colour:White, Clothing Size:Large, Clothing Material:91% Polyester, 9% Carbon Nylon, Gender:Unisex, Age Group:Adult, Product Range:Statshield Series Rohs Compliant: Yes |Desco 74333 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.7100 | Buy Now |
DISTI #
16-74333-ND
|
DigiKey | SMOCK JACKET POLYESTER WHITE LG Min Qty: 1 Lead time: 6 Weeks Container: Bag |
1 In Stock |
|
$43.7900 | Buy Now |
DISTI #
809-74333
|
Mouser Electronics | Anti-Static Control Products SMOCK, CONVERTIBLE SLEEVE, SNAP CUFFS, WHITE, LARGE | 0 |
|
$41.2700 / $43.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.3400 / $57.3700 | Buy Now |
DISTI #
10031541
|
Techni-Tool, Inc. | Desco 74333 Smock, Statshield, Jacket, Convertible Sleeves, Snap Cuffs, White, Large | 0 |
|
$46.7100 | Buy Now |
DISTI #
10031541
|
TestEquity LLC | Desco 74333 Smock, Statshield, Jacket, Convertible Sleeves, Snap Cuffs, White, Large | 0 |
|
$46.7100 | Buy Now |