Part Details for 74335 by Desco Industries Inc
Overview of 74335 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74335
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5793
|
Newark | Smock, Convertible Sleeve, 2X Large, Wht, Clothing Style:Smock, Clothing Colour:White, Clothing Size:Xx Large, Clothing Material:91% Polyester, 9% Carbon Nylon, Gender:Unisex, Age Group:Adult, Product Range:Statshield Series Rohs Compliant: Yes |Desco 74335 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.7000 | Buy Now |
DISTI #
16-74335-ND
|
DigiKey | SMOCK JACKET POLYESTER WHT 2XLG Min Qty: 1 Lead time: 6 Weeks Container: Bag |
1 In Stock |
|
$47.5200 | Buy Now |
DISTI #
809-74335
|
Mouser Electronics | Anti-Static Control Products SMOCK, CONVERTIBLE SLEEVE, SNAP CUFFS, WHITE, 2XLARGE | 0 |
|
$44.8000 / $47.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.0300 / $62.2600 | Buy Now |
DISTI #
10031543
|
Techni-Tool, Inc. | Desco 74335 Smock, Statshield, Jacket, Convertible Sleeves, Snap Cuffs, White, 2X-Large | 0 |
|
$50.7000 | Buy Now |
DISTI #
10031543
|
TestEquity LLC | Desco 74335 Smock, Statshield, Jacket, Convertible Sleeves, Snap Cuffs, White, 2X-Large | 0 |
|
$50.7000 | Buy Now |