Part Details for 74339 by Desco Industries Inc
Overview of 74339 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74339
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5797
|
Newark | Smock, Convertible Sleeve, 6X Large, Wht, Clothing Style:Smock, Clothing Colour:White, Clothing Size:6Xl, Clothing Material:91% Polyester, 9% Carbon Nylon, Gender:Unisex, Age Group:Adult, Product Range:Statshield Series Rohs Compliant: Yes |Desco 74339 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.9000 | Buy Now |
DISTI #
16-74339-ND
|
DigiKey | SMOCK JACKET POLYESTER WHT 6XLG Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$65.3100 | Buy Now |
DISTI #
809-74339
|
Mouser Electronics | Anti-Static Control Products SMOCK, CONVERTIBLE SLEEVE, SNAP CUFFS, WHITE, 6XLARGE | 0 |
|
$61.5500 / $64.7900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$62.9900 / $85.5500 | Buy Now | |
DISTI #
10031547
|
Techni-Tool, Inc. | Desco 74339 Smock, Statshield, Jacket, Convertible Sleeves, Snap Cuffs, White, 6X-Large | 0 |
|
$58.9000 | Buy Now |
DISTI #
10031547
|
TestEquity LLC | Desco 74339 Smock, Statshield, Jacket, Convertible Sleeves, Snap Cuffs, White, 6X-Large | 0 |
|
$58.9000 | Buy Now |