Part Details for 74350 by Wiha Quality Tools
Overview of 74350 by Wiha Quality Tools
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC6415
|
Newark | Standard Bit Hex 5.0 X 50Mm - 10 Pack Rohs Compliant: Yes |Wiha 74350 Min Qty: 3 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$15.5400 | Buy Now |
DISTI #
74350-ND
|
DigiKey | BIT HEX 5MM 1.97" 1=10 PK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$11.6600 | Buy Now |
DISTI #
596-74350
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Hex Power Bit 5.0 x 50mm - 10 pack RoHS: Compliant | 0 |
|
$11.6600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$11.8000 / $26.6300 | Buy Now | |
DISTI #
WIH-74350
|
Techni-Tool, Inc. | Wiha 74350 Power Bit, Hex, Metric, 5.0mm Size, 50mm Over-All Length, 10/Package | 0 |
|
$13.9900 | Buy Now |
DISTI #
WIH-74350
|
TestEquity LLC | Wiha 74350 Power Bit, Hex, Metric, 5.0mm Size, 50mm Over-All Length, 10/Package | 0 |
|
$13.9900 | Buy Now |