Part Details for 74355-1043 by Amphenol Corporation
Overview of 74355-1043 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74355-1043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74355-1043
|
Avnet Americas | Conn Latch N Lok RCP 8 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 74355-1043) Min Qty: 10000 Package Multiple: 500 Container: Tray | 0 |
|
RFQ | |
DISTI #
649-74355-1043
|
Mouser Electronics | I/O Connectors Latch-N-Lok Header Assembly, Right Angle, Through Hole, Black, 8 Positions, Double Row, 2.54mm (0.100in) Pitch. | 0 |
|
$7.8100 / $12.0300 | Order Now |
DISTI #
74355-1043
|
Avnet Americas | Conn Latch N Lok RCP 8 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 74355-1043) Min Qty: 10000 Package Multiple: 500 Container: Tray | 0 |
|
RFQ |