Part Details for 744-001 by Altech Corporation
Overview of 744-001 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9144
|
Newark | Akl1-T, 150X300X132Mm Enclosure |Altech 744-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.0300 / $97.9500 | Buy Now |
DISTI #
744-001-ND
|
DigiKey | AKL1-T 150X300X132MM ENCLOSUPOLY Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.7600 | Buy Now |
DISTI #
845-744001
|
Mouser Electronics | Enclosures for Industrial Automation AKL1-t, 150x300x132mm Enclosure | 0 |
|
$70.2700 / $77.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$64.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 9 Factory Stock |
|
$64.4400 / $87.5200 | Buy Now |
|
Powell Electronics | Enclosures, Boxes, & Cases AKL1-t Min Qty: 1 | 5 |
|
$82.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 9 Factory Stock |
|
$64.4400 / $87.5200 | Buy Now |
DISTI #
10107412
|
TestEquity LLC | Altech 744-001 Enclosure, Polystyrene, Gray, Tinted Cover, Metric Knockouts, 5.91" x 11.81", AKL Series | 0 |
|
$80.2000 | Buy Now |