-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 1111, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2461
|
Newark | Inductor, Shielded, 4.7Uh, 700Ma, Smd, Inductance:4.7Μh, Rms Current (Irms):850Ma, Inductor Construction:Shielded, Saturation Current (Isat):700Ma, Product Range:We-Tpc Series, Dc Resistance Max:0.31Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Wurth Elektronik 744028004 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 425 |
|
$1.3300 / $1.6400 | Buy Now |
DISTI #
732-1003-1-ND
|
DigiKey | FIXED IND 4.7UH 850MA 310MOHM SM Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2124 In Stock |
|
$0.7570 / $1.5300 | Buy Now |
DISTI #
710-744028004
|
Mouser Electronics | Power Inductors - SMD WE-TPC 2811 4.7uH .85A .265Ohm RoHS: Compliant | 1218 |
|
$0.7790 / $1.4800 | Buy Now |
DISTI #
1635821
|
Farnell | CHOKE, SMD 4.7UH, 0.9A RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Cut Tape | 425 |
|
$0.7578 / $1.4076 | Buy Now |
DISTI #
1635821RL
|
Farnell | CHOKE, SMD 4.7UH, 0.9A RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 0 Days Container: Reel | 425 |
|
$0.7578 / $1.1487 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744028004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744028004
Wurth Elektronik
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 1111, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1111 | |
Construction | Rectangular | |
DC Resistance | 0.31 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 2.78 mm | |
Package Style | SMT | |
Package Width | 2.78 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.85 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |