Part Details for 74402900011 by Wurth Elektronik
Overview of 74402900011 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74402900011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
710-74402900011
|
Mouser Electronics | Power Inductors - SMD WE-TPC 2813 0.11uH 4.5A RoHS: Compliant | 1124 |
|
$0.9990 / $1.5300 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant Container: SINGLE | 1 |
|
RFQ | |
DISTI #
1635823
|
Farnell | CHOKE, SMD 0.11UH, 4.8A RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.9283 / $1.0313 | Buy Now |
Part Details for 74402900011
74402900011 CAD Models
74402900011 Part Data Attributes
|
74402900011
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74402900011
Wurth Elektronik
General Purpose Inductor, 0.11uH, 35%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Core Material | FERRITE | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 0.11 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 4.8 A | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 35% |